The 74AC273PC is a 20-pin dual D flip-flop IC from Rochester Electronics, designed to operate within an industrial temperature range of -40°C to 85°C. This IC features a positive edge trigger type and a propagation delay of 14.5ns. It is a member of the AC family and is compatible with supply voltages between 2V and 6V, with a nominal voltage of 4.5V. The IC is packaged in a 20-pin PDIP package, measuring 7.62mm in width and 26.075mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74AC273PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.