The 74AC32MTR is a dual OR gate IC from Rochester Electronics, featuring a 14-pin R-PDSO-G14 package. It operates over a temperature range of -55°C to 125°C and is suitable for use in military-grade applications. The device has a propagation delay of 12ns and can handle supply voltages between 2V and 6V. It is a member of the AC family of logic ICs and is available from Rochester Electronics.
Rochester Electronics 74AC32MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AC |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.