The 74AC74MTR is a dual 1-bit D flip-flop with a supply voltage range of 3.3V to 6V. It operates over a temperature range of -55°C to 125°C and is packaged in a 14-pin R-PDSO-G14 package. This logic IC has a propagation delay of 17.5ns and a maximum frequency of 130MHz. It is designed for use in high-speed digital circuits and is suitable for applications requiring a high level of reliability.
Rochester Electronics 74AC74MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 130 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.