The 74ACT00B is a dual NAND gate logic IC with a 14-pin PDIP package, suitable for military temperature grade applications. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 9.5ns. The device is available in a 7.62mm wide package and has 2 inputs and 4 functions. The 74ACT00B is a part of the ACT family of logic ICs from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74ACT00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.