This 14-pin dual NAND gate IC operates within a temperature range of -55C to 125C and has a propagation delay of 9.5ns. It is designed for use with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a R-PDSO-G14 package type, which has a width of 3.9mm and a length of 8.65mm.
Rochester Electronics 74ACT00MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.