This 20-pin dual D flip-flop IC operates within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device features a propagation delay of 10.1ns and a maximum frequency of 100MHz. It is packaged in a 20-pin PDIP package, measuring 7.62mm in width and 24.325mm in length.
Rochester Electronics 74ACT11175N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 10.1 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.