D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDSO24
Rochester Electronics 74ACT11374DW technical specifications.
| Package/Case | SOIC |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.