The 74ACT138MTR is a 16-pin dual multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in a R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. It is designed for use in military-grade applications and has a propagation delay of 10.5ns.
Rochester Electronics 74ACT138MTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.