The 74ACT14PC is a 14-pin dual inverter logic IC from Rochester Electronics. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 11ns and has a single input. It is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.18mm in length.
Rochester Electronics 74ACT14PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.