The 74ACT240TTR is a dual 4-bit bus driver from Rochester Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 20 terminals and is packaged in a 20-pin TSSOP package. The device operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 8.5ns. It is a military-grade logic IC with inverted output polarity and two ports.
Rochester Electronics 74ACT240TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.