The 74ACT245MTC is an industrial-grade bus transceiver with 20 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It features a true output polarity and supports 8-bit data transfer. The device is packaged in a 4.4mm x 6.5mm TSSOP-20 package, compliant with the MO-153AC standard. It operates from a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V.
Rochester Electronics 74ACT245MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.