Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |