The 74ACTQ14MTCX is a 14-input inverter logic IC from Rochester Electronics. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device is packaged in a 14-pin TSSOP package. It has a propagation delay of 11ns and is part of the ACT family of logic ICs.
Rochester Electronics 74ACTQ14MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.