The 74ALVC16835DLRG4 is an industrial-grade 18-bit bus driver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 1.65V to 3.6V. This device features a propagation delay of 5.5ns and is available in a 56-pin SSOP package.
Rochester Electronics 74ALVC16835DLRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.5 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.