The 74F04SCX is a commercial-grade logic inverter from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 6 nanoseconds. This inverter is designed for use with a 5-volt supply voltage, with a maximum voltage of 5.5 volts and a minimum voltage of 4.5 volts. It features a SOIC-14 package type with a width of 3.9 millimeters and a length of 8.62 millimeters.
Rochester Electronics 74F04SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.62 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.