The 74F08SJ_NL is a dual AND gate logic IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 14 terminals and is available in a 14-pin R-PDSO-G14 SOP package. It can handle supply voltages between 4.5 and 5.5 volts. The logic IC type is AND gate, and it has a propagation delay of 6.6 nanoseconds.
Rochester Electronics 74F08SJ_NL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.6 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.