The 74F138PC is a 16-channel dual multiplexer with a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 9ns and an inverted output polarity. The device is packaged in a 0.300 inch, plastic, MS-001, DIP-16 package and is rated for commercial temperature operation from 0 to 70°C.
Rochester Electronics 74F138PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.