Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
Rochester Electronics 74F182PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.