The 74F182SJ is a commercial temperature logic IC with a look-ahead carry generator function. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 10ns. The device is packaged in a 16-pin SOP package and has a temperature grade of commercial. It is designed for use in a variety of logic applications and is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74F182SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.