The 74F191SJX is a commercial-grade 4-bit binary counter from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The counter has 16 terminals and a propagation delay of 12 units. It is a dual-in-line package with a JEDEC code of R-PDSO-G16 and measures 5.3mm in width and 10.2mm in length. The counter is a binary type and has a maximum frequency of 90 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |