The 74F194PC is a commercial-grade, 16-bit parallel-in/parallel-out shift register from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a propagation delay of 8 units and supports a maximum frequency of 90 MHz. It is available in a 0.300-inch, plastic, MS-001, DIP-16 package.
Rochester Electronics 74F194PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.