The 74F2240SC is a dual 4-bit bus driver from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is available in a 20-pin SOP package. It is designed to work with a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The propagation delay is 6 units, and it has two ports with inverted output polarity.
Rochester Electronics 74F2240SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.