The 74F2645SC is a commercial temperature 8-bit bus transceiver with a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 8ns and operates over a temperature range of 0 to 70°C. The device is available in a 20-pin R-PDSO-G20 package and is suitable for use in a variety of applications, including buffers and line drivers.
Rochester Electronics 74F2645SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F2645SC to view detailed technical specifications.
No datasheet is available for this part.