The 74F280SCX is a commercial-grade, 9-bit parity generator/checker integrated circuit with 14 pins. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 5V and can withstand a maximum voltage of 5.5V. The 74F280SCX is packaged in a 0.150-inch, MS-120, SOIC-14 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74F280SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | F/FAST |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.