The 74F280SJ is a commercial temperature parity generator/checker IC with 14 terminals, operating between 0°C and 70°C. It has a JEDEC package code of R-PDSO-G14 and measures 5.3mm in width and 10.2mm in length. This logic IC is a member of the F/FAST family and features a propagation delay of 17ns. It is a single-function device with 9-bit output polarity and operates on a supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74F280SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | F/FAST |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.