The 74F32PC is a commercial-grade OR gate logic IC with a propagation delay of 6.3ns. It operates within a supply voltage range of 4.5 to 5.5V and is available in a DIP-14 package. The device features two inputs and is suitable for use in applications where a high-speed logic gate is required. The 74F32PC is rated for commercial temperature grades and is available from Rochester Electronics.
Rochester Electronics 74F32PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.3 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.