The 74F32SCX is a commercial-grade logic IC with 4 functions and 2 inputs. It has a propagation delay of 6.3ns and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin R-PDSO-G14 SOP package with dimensions of 3.9mm in width and 8.65mm in length. It is designed to operate within a supply voltage range of 4.5 to 5.5 volts.
Rochester Electronics 74F32SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.3 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.