The 74F401PC is a commercial temperature logic IC with a CRC generator circuit, operating on a nominal supply voltage of 5V. It features a propagation delay of 15 units and a temperature range of 0 to 70 degrees Celsius. The device has 14 terminals and is packaged in a DIP package with dimensions of 7.62mm in width and 19.18mm in length. It is a single-function device with a pin count of 14 and a JEDEC package code of R-PDIP-T14.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | CRC GENERATOR CIRCUIT |
| Family | F/FAST |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |