FIFO, 16X4, 20ns, Synchronous, CMOS, PDIP24, 0.300 INCH, MS-001, PLASTIC, DIP-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74F403ASPC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Parallel/Serial | PARALLEL/SERIAL |
| Access Time-Max | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.