Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24, 0.300 INCH, PLASTIC, MS-013, SOIC-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74F676SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 16 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.