The 74F74SJ is a commercial temperature D flip-flop with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The device is a dual function logic IC with a propagation delay of 9.2ns and a maximum frequency of 100MHz. It operates on a supply voltage of 4.5 to 5.5V and has a width of 5.3mm and a length of 10.2mm. The 74F74SJ is a member of the F/FAST family of logic ICs.
Rochester Electronics 74F74SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.2 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.