The 74F779SC is an 8-bit binary counter with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum frequency of 105 MHz. The counter has a bidirectional count direction and a positive edge trigger type. It is packaged in a 16-pin R-PDSO-G16 SOP package with a width of 7.5 mm and a length of 10.3 mm.
Rochester Electronics 74F779SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.