This 24-pin dual bus driver IC operates at a supply voltage of 4.5 to 5.5V and has a commercial temperature grade. It features a propagation delay of 13.5ns and supports up to 9 bits of data. The device is packaged in a 7.5mm wide and 15.4mm long R-PDSO-G24 package, suitable for surface mount applications.
Rochester Electronics 74F843SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.