The 74FR16245QC is a commercial-grade logic bus transceiver from Rochester Electronics. It features a 44-pin QCCJ package and operates within a temperature range of 0 to 70 degrees Celsius. The device is a 2-port, 8-bit bus transceiver with a propagation delay of 8.2 nanoseconds. It can handle supply voltages between 4.5 and 5.5 volts and is suitable for use in commercial applications.
Rochester Electronics 74FR16245QC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FR/FASTR |
| Propagation Delay (tpd) | 8.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.