The 74FST3245QSR is a 20-pin industrial-grade bus driver IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and features a propagation delay of 0.25 nanoseconds. This device is designed to function within a supply voltage range of 4 to 5.5 volts. The IC is packaged in a 20-pin SSOP package and is suitable for use in industrial applications.
Rochester Electronics 74FST3245QSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.