The 74HC04DR2G is a 14-pin dual inverter IC with a supply voltage range of 2V to 6V. It features a propagation delay of 110ns and is available in a military temperature grade. The device has 6 functions and 1 input, and is packaged in a R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74HC04DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.