The 74HCT08DR2G is a dual AND gate logic IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features a propagation delay of 22ns and is packaged in a 14-pin R-PDSO-G14 package. The 74HCT08DR2G is a military-temperature-grade device and is suitable for use in applications requiring high reliability.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 74HCT08DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.