74LCX Series 3.6 V Surface Mount Low Voltage Quad 2-Input NOR Gate - TSSOP-14
Rochester Electronics 74LCX02MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.