The 74LS112PC is a dual JK flip-flop integrated circuit with complementary outputs. It operates at a supply voltage of 4.75 to 5.25V and has a maximum operating temperature of 70°C. The device is packaged in a 16-pin DIP package and features a propagation delay of 24ns. It is suitable for use in commercial temperature applications.
Rochester Electronics 74LS112PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.