The 74VCXH16373DTR is a dual 8-bit bus driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. This device features a propagation delay of 7.8ns and is available in a 48-pin TSSOP package.
Rochester Electronics 74VCXH16373DTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.