74VHC Series 5 V High Speed CMOS Quad 2-Input Exclusive-OR Gate - TSSOP-14
Rochester Electronics 74VHC86MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.