This low skew clock driver is a dual-function device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is packaged in a 14-pin DIP package and has a propagation delay of 18 nanoseconds. The device is designed for military applications and meets the screening level of MIL-STD-883. It operates within a supply voltage range of 10 to 20 volts.
Rochester Electronics 7800801CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 10 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 18 |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 18 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 7800801CA to view detailed technical specifications.
No datasheet is available for this part.