Low Skew Clock Driver, DS00 Series, 1 True Output(s), 0 Inverted Output(s), MOS, MBCY8, METAL CAN, 8 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics 7800802GA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-X8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 10 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 18 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |