3306 SERIES, 2-BIT DRIVER, TRUE OUTPUT, BGA8, 1.95 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | 3306 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |