The 7WBD3306BMX1TCG is a military-grade bus driver IC with 8 pins, packaged in a 1mm x 1.6mm R-PBGA-B8 package. It operates within a temperature range of -55 to 125 degrees Celsius and has a propagation delay of 0.25ns. This IC is designed for use with supply voltages between 4 and 5.5 volts and is suitable for applications requiring high-speed data transfer.
Rochester Electronics 7WBD3306BMX1TCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.