This 28-pin dual-in-line UVPROM features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a maximum access time of 110ns and stores 16,000 words of data. The device is qualified to MIL-STD-883 and is suitable for use in military and aerospace applications. It is packaged in a dual-in-line package with a 0.6-inch pitch.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 8202507YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.