This 16-pin DFP package parity generator/checker IC operates within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 4.5V to 5.5V. The device features a propagation delay of 46ns and is compliant with MIL-STD-883 Class B screening level. The IC is a member of the 93 family and has 12 bits of output.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 9348FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 93 |
| Propagation Delay (tpd) | 46 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |