The 93L08FMQB is a dual 4-bit D latch from Rochester Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a propagation delay of 38 nanoseconds. The device is packaged in a 24-pin R-GDFP-F24 package and has a true output polarity. It is a military-temperature-grade logic IC with a low-level trigger type.
Rochester Electronics 93L08FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Length | 15.4305 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D LATCH |
| Family | 93L |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 93L08FMQB to view detailed technical specifications.
No datasheet is available for this part.