The A80386DXL-33 is a 32-bit microprocessor with a maximum operating frequency of 33 MHz. It has a 32-bit external data bus and a 32-bit address bus. The device operates within a temperature range of 0 to 85°C. It is a PGA package with 132 terminals. The microprocessor requires a supply voltage of 4.75 to 5.25V and can operate at a maximum clock frequency of 66 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |