The A80C186XL12 microprocessor is a commercial grade device with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 16-bit architecture and a clock frequency of up to 25 MHz. The device is packaged in a PGA package with 68 terminals, positioned perpendicularly. It operates on a supply voltage of 4.5 to 5.5 volts and has a width and length of 29.464 millimeters. The microprocessor is suitable for use in a variety of applications, including those requiring a 16-bit external data bus and a 20-bit address bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 29.464 |
| Length | 29.464 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 12 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |